ACM12DRTN-S13

Heilind Number:SULACM12DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRTN-S13

Detailed Description

Introducing ACM12DRTN-S13, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The female connector with two rows and 24 positions is ideal for complex circuit setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for durability. With a compact design measuring 10.95mm in height and .325in in width, it allows for efficient PCB integration. The matte tin termination plating ensures solderability and longevity. Perfect for aerospace, defense, and industrial applications, the ACM12DRTN-S13 is your trusted solution for high-reliability connectivity.