| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRTN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DRTN |
ACM12DRTN
| Heilind Number: | SULACM12DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DRTN, a high-performance female connector designed for demanding applications. With a contact rating of 5A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 positions each, it offers ample connectivity in a compact form factor. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The Full Bellow contact type and straight orientation make for easy and secure connections. With a matte tin termination plating, this connector is ideal for board-to-board and card edge applications. Trust the ACM12DRTN for efficient and reliable PCB connectivity.

