ACM12DRTS

Heilind Number:SULACM12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRTS

Detailed Description

Introducing the ACM12DRTS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, Full Bellow contact type, and 24 positions with 2 rows offer versatile connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts ensure excellent conductivity, while matte tin termination plating enhances durability. With an operating temperature range of -65 to 150°C, this connector is ideal for a wide range of industries. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is space-efficient on the board. Trust the ACM12DRTS for efficient and dependable board-to-board or card edge connections in your electronic designs.