ACM12DRUH

Heilind Number:SULACM12DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRUH

Detailed Description

Featuring a robust construction, the ACM12DRUH connector is designed for high-reliability applications. With a durable PPS housing and precision-engineered Beryllium Copper contacts plated in gold, it ensures optimal signal transmission. This female connector offers two rows of 24 positions each, accommodating a wide range of connections with a pitch of 3.96mm. Its clearance hole mount type and through-hole termination method provide secure attachment to PCBs. The Full Bellow contact type guarantees reliable performance in demanding environments, rated for up to 950VAC and operating temperatures ranging from -65 to 150°C. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Suitable for board-to-board and card edge connections, the ACM12DRUH is a versatile solution for high-performance electronic systems.