ACM12DRUI

Heilind Number:SULACM12DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRUI

Detailed Description

Introducing the ACM12DRUI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Its 24 positions with a pitch of 3.96mm allow for versatile board-to-board and card edge connections. The contact material of Beryllium Copper and gold plating ensure optimal conductivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves valuable space on PCBs. Trust the ACM12DRUI for high-reliability connections in aerospace, telecommunications, and industrial applications.