| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DRUN |
ACM12DRUN
| Heilind Number: | SULACM12DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent performance in power and signal transmission. The connector's full bellow contact type and straight orientation, combined with 24 positions and a 5A amperage, make it suitable for a wide range of electronic devices. With a temperature range of -65 to 150°C and matte tin termination plating, it guarantees stable operation even in harsh environments. The ACM12DRUN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.

