ACM12DRUS

Heilind Number:SULACM12DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRUS

Detailed Description

The ACM12DRUS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a contact rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method make installation easy and secure. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and longevity. Overall, the ACM12DRUS is a reliable solution for board-to-board and card edge connections in various industries.