ACM12DRXH

Heilind Number:SULACM12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRXH

Detailed Description

Introducing the ACM12DRXH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a contact plating of Gold and termination plating of Matte Tin, it offers excellent signal transmission and corrosion resistance. The Full Bellow contact type and Thru Hole termination method provide secure and stable connections. With a voltage rating of 950 VAC and operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. This connector, RoHS compliant, has 24 positions, 2 rows, and a pitch of 3.96 mm, making it ideal for high-density PCB designs. Its straight orientation and clearance hole mount type facilitate easy installation. The ACM12DRXH is a top choice for engineers seeking a reliable and high-quality connector solution.