ACM12DRXI

Heilind Number:SULACM12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRXI

Detailed Description

SKU ACM12DRXI offers a high-performance solution for board-to-board connectivity, featuring PPS and Beryllium Copper construction for durability and reliability. Designed for female gender with two rows and threaded mount type, this connector ensures secure and stable connections. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and 24 positions cater to versatile applications, while the straight orientation and full bellow contact type facilitate easy installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, it's suitable for demanding environments. The Matte Tin termination plating further enhances its performance and longevity. Perfect for use in high-reliability applications, this connector (acronym: ACM12DRXI) is a dependable choice for your PCB connectivity needs.