ACM12DRYH-S13

Heilind Number:SULACM12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRYH-S13

Detailed Description

The ACM12DRYH-S13 is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The 24-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for high-power applications. The connector's straddle orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 150°C, it is ideal for use in various environments. Measuring 10.95mm in height and .325 inches in width, the ACM12DRYHS13 connector is compact yet efficient, making it a perfect choice for demanding electronic systems.