ACM12DRYH

Heilind Number:SULACM12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRYH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRYH

Detailed Description

The ACM12DRYH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power and signal transmission. The female connector with two rows and 24 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts with a full bellow design guarantee excellent conductivity and durability. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Matte Tin termination plating adds to its longevity. With a compact size and a height of 10.95mm, it is space-efficient. Trust the ACM12DRYH for high-reliability connections in your PCB assemblies.