| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRYI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DRYI-S13 |
ACM12DRYI-S13
| Heilind Number: | SULACM12DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACM12DRYI-S13 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a current rating of 5A and voltage capacity of 950VAC, it offers efficient power transmission. The connector's threaded mount type and card extender termination method provide secure and easy installation. Its 24-position, 2-row design, and 3.96mm pitch make it suitable for various board-to-board connections. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. Operating flawlessly in temperature ranges from -65 to 150°C, it's ideal for use in harsh environments. The ACM12DRYIS13 is a top choice for applications requiring high-reliability connectivity on PCBs.

