ACM12DRYI

Heilind Number:SULACM12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRYI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRYI

Detailed Description

ACM12DRYI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 24 positions arranged in two rows and a 3.96mm pitch, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution. Trust the ACM12DRYI for your critical board-to-board and card edge connection needs.