ACM12DRYN

Heilind Number:SULACM12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRYN

Detailed Description

Introducing the ACM12DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in extreme environments with an operating temperature range of -65 to 150 °C. With a current rating of 5A and a voltage capacity of 950 VAC, it offers reliable power transmission. The female connector, with two rows of 24 positions each, utilizes a straight orientation and thru-hole termination for secure PCB mounting. Its gold-plated Beryllium Copper contacts, plated with matte tin for enhanced durability, guarantee excellent signal integrity. The 3.96mm pitch and full bellow contact type further optimize performance. With a connector height of 10.95mm and a width of 8.26mm, it is compact yet efficient. Ideal for aerospace, military, and industrial applications, the ACM12DRYN is the epitome of quality and reliability in connectivity solutions.