| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRYS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DRYS-S13 |
ACM12DRYS-S13
| Heilind Number: | SULACM12DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a contact material of Beryllium Copper and contact plating of Gold, it ensures optimal conductivity. The 24 positions with a pitch of 3.96mm allow for secure and precise connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150 °C, it is suitable for harsh environments. The side-hole mount type and card extender termination method make installation easy. Certified for AS9100 quality standards, this connector is ideal for aerospace and other high-reliability applications. Upgrade your connectivity with the ACM12DRYSS13.

