ACM12DRYS

Heilind Number:SULACM12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRYS

Detailed Description

Introducing the ACM12DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a 0.156-inch pitch and two rows of 24 female contacts with full bellow contact type, it guarantees secure and reliable connections. The gold-plated contacts and matte tin termination offer excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, this connector is ideal for harsh environments. Its straight orientation and side hole mount type facilitate easy installation. Measuring 10.95mm in height and with a compact width of 8.26mm, it saves space on PCBs. Whether in aerospace, military, or industrial applications, the ACM12DRYS delivers high-reliability performance.