ACM12DSAH

Heilind Number:SULACM12DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DSAH

Detailed Description

Introducing the ACM12DSAH, a high-performance female PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a clearance hole mount type and through-hole termination method, it offers easy and secure installation. The 24-position, two-row design with a pitch of 3.96mm is ideal for high-density PCB layouts. Contact materials of Beryllium Copper with Gold plating guarantee excellent signal transmission, while the full bellow contact type and right-angle orientation optimize connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on the PCB. With matte tin termination plating ensuring long-term reliability, the ACM12DSAH is a must-have component for board-to-board and card edge connections in various industries.