ACM12DSAI

Heilind Number:SULACM12DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSAI

Detailed Description

Experience top-tier performance with our ACM12DSAI Board To Board PCB Connector, meticulously crafted for precision and reliability. This female connector, featuring two rows and a threaded mount type, ensures secure and stable connections in high-demand environments. With contact pins made of durable Beryllium Copper and plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at 5 A and 950 VAC, it's suitable for power and signal transmission. The right-angle orientation and Full Bellow contact type optimize space utilization and signal integrity in your PCB designs. With 24 positions and a pitch of 3.96 mm, it offers ample connectivity options. Its robust construction, with a wide operating temperature range of -65 to 150 °C, guarantees performance in harsh conditions. The termination method of thru-hole with matte tin plating ensures easy and reliable soldering. Compact in size, with a height of 10.95 mm and width of 8.26 mm, it's ideal for compact PCB layouts. Trusted for quality and durability, this connector is your go-to solution for high-reliability applications.