| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DSAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DSAN |
ACM12DSAN
| Heilind Number: | SULACM12DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DSAN |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our ACM12DSAN female board-to-board PCB connector. Designed for reliability, it features PPS and Beryllium Copper construction with gold contact plating, ensuring optimal signal transfer. With a pitch of 3.96mm (.156 in) and 24 positions spread over two rows, this connector offers versatility for various applications. Its right-angle orientation and thru-hole termination method provide secure and space-efficient installation. Operating in a wide temperature range from -65 to 150°C, it's suitable for demanding environments. Meeting stringent standards, including 950VAC voltage rating, this connector guarantees safe and efficient operation. Upgrade your connectivity solutions with the ACM12DSAN.

