ACM12DSAS

Heilind Number:SULACM12DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSAS

Detailed Description

Introducing the ACM12DSAS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it's perfect for power and signal transmission. The 24-position, dual-row design with side hole mount and thru-hole termination method offers secure and efficient PCB integration. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, it's suitable for aerospace, military, and industrial use. The right-angle orientation and compact dimensions make it versatile for various applications. Trust the ACM12DSAS for rugged, high-reliability board-to-board and card edge connections.