ACM12DSEF

Heilind Number:SULACM12DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSEF

Detailed Description

Introducing the ACM12DSEF, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PPS & Beryllium Copper construction, ensuring exceptional durability and conductivity. With a 5A rating and a voltage capability of up to 950VAC, it provides reliable power transmission. The two-row, 24-position design offers ample connectivity options, while the floating bobbin mount type allows for flexibility in installation. Eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust the ACM12DSEF for efficient and durable board-to-board connections in your projects.