ACM12DSEH-S13

Heilind Number:SULACM12DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DSEH-S13

Detailed Description

Introducing our ACM12DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. Featuring a female gender and two rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets high-speed and high-power requirements. The full bellow contact type and straddle orientation provide secure connections. With 24 positions and a tail length of 5.33mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Terminated with matte tin, it offers corrosion resistance. Part of our hi-rel category, the ACM12DSEHS13 connector guarantees quality and performance. Upgrade your electronic systems with this advanced connectivity solution.