ACM12DSEH-S243

Heilind Number:SULACM12DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DSEH-S243

Detailed Description

Introducing the ACM12DSEH-S243, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female gender, single row, and clearance hole mount type make it versatile for various PCB setups. Contact terminals plated with gold provide excellent conductivity, while the full bellow design guarantees secure connections. Operating at up to 950 VAC and 3A, it meets stringent voltage and current requirements. With a straight orientation and 12 positions, it offers convenient board-to-board linking. The termination method using eyelets and matte tin plating further enhances durability. Suitable for use in environments ranging from -65 to 150°C, this connector is a dependable choice for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves space while delivering high performance. Trust the ACM12DSEHS243 for your critical PCB connection needs.