ACM12DSEH

Heilind Number:SULACM12DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSEH

Detailed Description

The ACM12DSEH is a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper. With a low amperage rating of 5A and a voltage capacity of 950VAC, this connector is ideal for high-power applications. Its female gender, two rows, and clearance hole mount type ensure secure and reliable connections. The termination method of eyelet and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 24 positions, a pitch of 3.96mm, and straight orientation, it offers versatility in PCB layouts. The connector's full bellow contact type and matte tin termination plating further enhance its performance and durability. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ACM12DSEH sets a new standard in connectivity.