ACM12DSEI-S13

Heilind Number:SULACM12DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSEI-S13

Detailed Description

The ACM12DSEI-S13 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, threaded mount type, and card extender termination method offer secure and efficient connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial settings. With 24 positions and a pitch of 3.96mm, it allows for high-density PCB connections. The connector's straddle orientation and full bellow contact type further enhance its performance. Measuring 10.95mm in height and .325in in width, it offers a compact yet robust solution for board-to-board and card edge connections. The termination plating of matte tin ensures durability and RoHS compliance. Whether in telecommunications, medical devices, or consumer electronics, the ACM12DSEIS13 is the perfect choice for reliable and high-speed data transmission.