ACM12DSEI-S243

Heilind Number:SULACM12DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSEI-S243

Detailed Description

Introducing the ACM12DSEI-S243, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper with a Gold contact plating, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and eyelet termination method, it offers secure and reliable connections. With a pitch of 3.96mm and 12 positions, it's perfect for board-to-board PCB setups. The Full Bellow contact type guarantees excellent performance, while its straight orientation and 950VAC voltage rating make it suitable for a wide range of environments. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for your connectivity needs. Measuring at 10.95mm in height and .325in in width, it's compact yet efficient. With termination plating in Matte Tin, it meets industry standards for quality and reliability. Trust the ACM12DSEIS243 for seamless and high-speed connectivity in your electronic systems.