ACM12DSEI

Heilind Number:SULACM12DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSEI

Detailed Description

The ACM12DSEI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and eyelet termination method, providing secure connections. Contact materials of Beryllium Copper with gold plating offer excellent conductivity and corrosion resistance. The 3.96mm pitch and 24 positions allow for efficient data transfer. Operating temperature range of -65 to 150°C ensures functionality in extreme conditions. Measuring 10.95mm in height and .325in in width, the connector is compact yet robust. Ideal for hi-rel applications, the ACM12DSEI is a reliable solution for board-to-board and card edge connections.