ACM12DSEN-S13

Heilind Number:SULACM12DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSEN-S13

Detailed Description

Introducing the ACM12DSEN-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female gender, two rows, and 24 positions accommodate complex circuitry with ease. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The 3.96mm pitch and full bellow contact type further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact size of 10.95mm in height and 8.26mm in width, the ACM12DSEN-S13 is the perfect choice for high-reliability applications in aerospace, telecommunications, and industrial sectors. Trust in its Matte Tin termination plating for long-lasting durability. Upgrade your connectivity with this advanced PCB connector.