ACM12DSEN-S243

Heilind Number:SULACM12DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DSEN-S243

Detailed Description

The ACM12DSEN-S243 connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for high-power applications. The female gender connector has one row of 12 positions, allowing for efficient PCB connectivity. Its eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. The straight orientation and 3.96mm pitch offer easy and precise installation on the board. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space while delivering high performance. Matte Tin termination plating ensures longevity and stability. Overall, the ACM12DSENS243 is a reliable solution for board-to-board and card edge connections in various applications.