ACM12DSES-S13

Heilind Number:SULACM12DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSES-S13

Detailed Description

The ACM12DSES-S13 connector, featuring PPS & Beryllium Copper construction, is a high-performance female connector perfect for demanding applications. With a 5A amperage rating, it ensures reliable power transmission. Designed with 2 rows and side hole mount type, it offers easy installation on PCBs. The Card Extender termination method guarantees secure connections. Contact pins made of Beryllium Copper and gold-plated ensure excellent conductivity, suitable for high voltage applications up to 950 VAC. Its full bellow contact type and straddle orientation provide stability and durability. With 24 positions and a tail length of 5.33mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Measuring at 10.95mm in height and 8.26mm in width, it's compact yet reliable. With matte tin termination plating and compliance with board to board PCB connector standards, it's a versatile choice for various industries. (Character count: 694)