ACM12DSES-S243

Heilind Number:SULACM12DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSES-S243

Detailed Description

Introducing the ACM12DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, this connector facilitates easy installation and secure connections. Featuring 12 female pins made of PPS and Beryllium Copper with gold plating, it ensures reliable conductivity and durability. The full bellow contact type and eyelet termination method further enhance its performance. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers added corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the ACM12DSES-S243 guarantees high reliability and performance.