ACM12DSES

Heilind Number:SULACM12DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DSES

Detailed Description

The ACM12DSES is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. With two rows and 24 positions, it offers ample connectivity options. The side hole mount type and eyelet termination method provide secure installation. Gold contact plating and a full bellow design guarantee excellent signal transmission, while the 950 VAC voltage rating makes it suitable for high-power environments. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is built to withstand harsh conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Ideal for board-to-board connections in aerospace, defense, and other hi-rel industries, the ACM12DSES is a top choice for engineers seeking premium-quality connectors.