ACM12DSUH

Heilind Number:SULACM12DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSUH

Detailed Description

This high-performance PCB connector, ACM12DSUH, is a must-have for electronic assemblies requiring reliable power and signal transmission. Constructed with precision using PPS and Beryllium Copper materials, it ensures durability and optimal conductivity. The female connector features a single row design with a clearance hole mount type, facilitating easy installation on PCBs. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for high-power applications. The gold-plated Beryllium Copper contacts offer low contact resistance and enhanced corrosion resistance, maintaining signal integrity over time. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Featuring 12 positions with a 3.96mm pitch, it allows for multiple connections in a compact space. The Full Bellow contact type ensures secure mating, while the straight orientation and tail length of 5.33mm provide versatility in board-to-board connections. With matte tin termination plating, it complies with RoHS regulations, making it environmentally friendly. Whether used in aerospace, defense, or industrial applications, this ACM12DSUH connector guarantees high reliability and performance.