ACM12DSUI

Heilind Number:SULACM12DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSUI

Detailed Description

Introducing the ACM12DSUI, a high-performance board-to-board PCB connector designed for precision electronic applications. With PPS & Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and reliable connectivity. The Full Bellow contact type with gold plating guarantees low contact resistance and high conductivity. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating at a voltage of 950 VAC and rated for temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its longevity. Perfect for industries requiring high reliability, the ACM12DSUI is a top choice for demanding PCB interconnect solutions.