ACM12DSUN

Heilind Number:SULACM12DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSUN

Detailed Description

Introducing the ACM12DSUN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capacity of 950VAC, it is suitable for power and signal transmission. The 12-position female connector with a straight orientation and full bellow contact type offers efficient PCB-to-PCB connections. Termination is through-hole with gold-plated contacts for optimal conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace use. Its compact design, with dimensions of 10.95mm height and 8.26mm width, allows for space-saving installation. Trust the ACM12DSUN for secure and durable board-to-board connectivity in your electronic systems.