ACM12DSUS

Heilind Number:SULACM12DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSUS

Detailed Description

Experience unparalleled connectivity with our ACM12DSUS PCB Connector, featuring a cutting-edge design crafted for optimal performance. This female connector, with a single row configuration, offers seamless integration with your electronic devices. Its side hole mount type and through-hole termination method ensure secure and stable connections. Engineered with PPS and high-grade Beryllium Copper, it guarantees exceptional durability and conductivity. The gold-plated contacts, operating at a maximum voltage of 950 VAC, deliver superior signal transmission. With 12 positions and a pitch of 3.96mm, this connector is perfect for high-density applications. Its straight orientation and full bellow contact type further enhance versatility. Designed for reliability, it withstands extreme temperatures ranging from -65 to 150°C. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained environments. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether used in hi-rel or standard applications, our ACM12DSUS guarantees top-tier performance, meeting the demands of modern connectivity with ease.