ACM12DSXH

Heilind Number:SULACM12DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSXH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DSXH

Detailed Description

The ACM12DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950VAC and an amperage of 5A, it is suitable for power and signal transmission. The gold-plated contacts and Full Bellow design guarantee low contact resistance and high durability. Its straight orientation, clearance hole mount type, and thru-hole termination method make it easy to install on PCBs. With 12 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Measuring 10.95mm in height and with a compact width of 8.26mm, it saves space on the PCB. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust the ACM12DSXH for secure and efficient board-to-board connections in your electronic designs.