ACM12DSXI

Heilind Number:SULACM12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSXI

Detailed Description

The ACM12DSXI is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction, it offers excellent durability and performance in extreme operating conditions ranging from -65 to 150°C. The termination method of threaded thru-hole and full bellow contact type guarantee secure and stable connections. Gold-plated contacts and matte tin termination plating ensure optimal conductivity and corrosion resistance. With 12 positions in a single row and a pitch of 3.96mm, this connector provides efficient signal transmission. Its compact design with a connector height of 10.95mm and width of 8.26mm makes it suitable for space-constrained applications. Trust the ACM12DSXI for high-reliability connectivity in your PCB designs.