ACM12DSXN

Heilind Number:SULACM12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM12DSXN

Detailed Description

Introducing the ACM12DSXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 5A and voltage capability of 950VAC, it meets the requirements of industrial environments. The thru-hole termination method and full bellow contact type provide secure and stable connections. Operating within a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. With 12 positions and a pitch of 3.96mm (.156in), it offers ample connectivity options. The gold-plated contacts and matte tin termination plating guarantee excellent signal transmission and corrosion resistance. At a compact size of 10.95mm (.431in) in height and .325in (8.26mm) in width, it saves space on PCBs. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics. Trust the ACM12DSXN for robust and efficient board-to-board connections.