ACM12DSXS

Heilind Number:SULACM12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DSXS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DSXS

Detailed Description

Introducing the ACM12DSXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliability in extreme conditions. With a current rating of 5A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The female connector, with a single row of 12 positions, offers easy and secure mating. Its side hole mount and thru-hole termination method provide stable and efficient PCB assembly. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. The contact type, Full Bellow, ensures reliable connections even in high-vibration environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. Matte Tin termination plating further enhances its durability. With its high-reliability features and performance, the ACM12DSXS is the ideal choice for critical electronic systems.