| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTAD-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM12DTAD-S273 |
ACM12DTAD-S273
| Heilind Number: | SULACM12DTAD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTAD-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DTAD-S273, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 24 gold-plated beryllium copper contacts, ensuring reliable signal transmission at up to 950 VAC and 3A. The right-angle orientation and clearance hole mount type offer versatile installation options, while the loop bellow contact type guarantees secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and width of 11.94mm, makes it ideal for space-constrained PCB layouts. Trust in the ACM12DTAD-S273 for rugged performance in critical electronic systems.

