ACM12DTAD-S664

Heilind Number:SULACM12DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAD-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM12DTAD-S664

Detailed Description

Introducing the ACM12DTAD-S664, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contact pins guarantee low contact resistance and long-term durability. Its two rows of 24 female contacts, each with a loop bellow design, provide secure mating. The right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Operating within a wide temperature range of -65 to 150 °C, this connector is perfect for industrial and aerospace applications. With a compact size of .61 in height and .47 in width, it saves valuable board space. Trust the ACM12DTADS664 for seamless board-to-board connectivity in critical systems.