ACM12DTAD

Heilind Number:SULACM12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTAD

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the SKU ACM12DTAD Board-to-Board PCB Connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, this connector is ideal for power and signal transmission. Its female gender, right-angle orientation, and 24 positions with 2 rows offer versatility in PCB layouts. The Thru Hole termination method with Matte Tin plating guarantees secure and long-lasting connections. Contact materials made of Beryllium Copper with Gold plating ensure excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is perfect for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. The Loop Bellow contact type provides reliable mating, while the tail length of 2.54mm allows for easy installation. Trust in the ACM12DTAD for high-performance board-to-board connectivity.