| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DTAH |
ACM12DTAH
| Heilind Number: | SULACM12DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTAH |
| ECAD Model: |
Specifications
Detailed Description
The ACM12DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Its right-angle orientation and clearance hole mount type offer versatile installation options. The 24-position connector with gold-plated Beryllium Copper contacts ensures secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. Ideal for industries requiring high-reliability components, the ACM12DTAH is the perfect choice for your connectivity needs.

