ACM12DTAI

Heilind Number:SULACM12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTAI

Detailed Description

Introducing the ACM12DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The two-row, right-angle design with threaded mounting and thru-hole termination offers secure and efficient installation. Each of the 24 gold-plated Loop Bellow contacts provides optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact form factor, with a connector height of just 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. The Matte Tin termination plating ensures long-term durability. Trust the ACM12DTAI for your critical connectivity needs.