ACM12DTAN-S273

Heilind Number:SULACM12DTAN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTAN-S273

Detailed Description

Introducing the ACM12DTAN-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a contact plating of Gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. The 24 female contacts, with a loop bellow design, guarantee secure mating. Operating at a maximum voltage of 950 VAC and amperage of 3 A, it meets stringent performance requirements. The right-angle orientation and no mounting requirement make it versatile for various PCB configurations. With a pitch of 3.96mm and a tail length of 2.54mm, it facilitates easy installation. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. The ACM12DTAN-S273 is ideal for aerospace, defense, and industrial applications where reliability is paramount.