ACM12DTAN-S664

Heilind Number:SULACM12DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTAN-S664

Detailed Description

The ACM12DTAN-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact plating of gold provides excellent conductivity and corrosion resistance. This connector has 24 positions in a 2-row configuration, with a pitch of 3.96mm (.156 inches), facilitating high-density connections. Its right-angle orientation and thru-hole termination method offer versatility in PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in aerospace, defense, and industrial applications. The ACM12DTANS664 is a dependable choice for engineers seeking durable and high-reliability connectors.