ACM12DTAN

Heilind Number:SULACM12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTAN

Detailed Description

Introducing the ACM12DTAN, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding environments. With a contact material of beryllium copper and gold plating, it ensures reliable signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. Featuring two rows of 24 loop bellow contacts, this connector offers efficient data transfer with a pitch of 3.96mm (.156 in). Its right-angle orientation and no-mounting design make it versatile for various applications. The termination method is through-hole with matte tin plating, guaranteeing secure and durable assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACM12DTAN is a top choice for industries requiring high-reliability connectors. Upgrade your connectivity solutions with this essential component.