ACM12DTAS-S328

Heilind Number:SULACM12DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTAS-S328

Detailed Description

The ACM12DTAS-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and side hole mounting offers versatile installation options. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. The loop bellow contact type and right-angle orientation further enhance its functionality in space-constrained environments. With 24 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for compact electronic devices. Matte tin termination plating ensures long-term reliability. Classified under high-reliability connectors, the ACM12DTASS328 is the perfect choice for aerospace, defense, and industrial applications.