ACM12DTAS

Heilind Number:SULACM12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTAS

Detailed Description

SKU ACM12DTAS features a female connector with two rows, constructed from PPS and Beryllium Copper with 0.156-inch pitch. Designed for high reliability, this Loop Bellow contact type connector offers secure Thru Hole termination with Gold plating on Beryllium Copper contacts, ensuring efficient power transmission. With a maximum voltage rating of 950 VAC and an amperage of 3 A, it is suitable for demanding applications. Its Right Angle orientation and Side Hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in diverse environments. With 24 positions and a tail length of 0.1 inch, it provides ample connectivity options. Its compact design, measuring 0.37 inches in width and 0.61 inches in height, makes it space-efficient on circuit boards. Terminated with Matte Tin plating, it complies with industry standards for reliability and durability. Perfect for use in Board To Board and Card Edge connections, this connector is a versatile solution for various electronic devices.